The PAT0805E2403BST1 is a 240kR 0.1% moisture resistant chip resistor from Vishay, packaged in the 0805 case size. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 200mW. It is available in a tape and reel packaging format with 1000 units per package.
Sign in to ask questions about the Vishay PAT0805E2403BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0805E2403BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 240kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0805E2403BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
