
The PAT0805E2431BST1 is a 100V 2.43kR SMD/SMT chip resistor from Vishay. It features moisture resistant construction and meets automotive AEC-Q200 standards. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can dissipate up to 200mW of power and is available in a 0805 package with a tolerance of 0.1%. The resistor is RoHS compliant and is packaged on a tape and reel.
Sign in to ask questions about the Vishay PAT0805E2431BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0805E2431BST1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 2.43kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0805E2431BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.