The PAT0805E2493BST1 is a 100V 249kR 0.1% SMD/SMT chip resistor from Vishay. It features moisture resistant and automotive AEC-Q200 compliant construction. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 0805 package with a maximum power dissipation of 200mW. The resistor is RoHS compliant and packaged in tape and reel.
Vishay PAT0805E2493BST1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 249kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 1.27mm |
| RoHS | Compliant |
No datasheet is available for this part.