
Automotive-grade thin film chip resistor, 0805 case size (2012 metric), offering 25 Ohm resistance with a tight 0.1% tolerance. Features sulfur resistance, moisture resistance, and AEC-Q200 qualification for demanding automotive applications. Operates across a wide temperature range of -55°C to +155°C with a maximum power dissipation of 200mW and a voltage rating of 100V. Packaged in tape and reel for efficient surface mount assembly.
Sign in to ask questions about the Vishay PAT0805E25R0BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0805E25R0BST1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.254mm |
| Length | 2.032mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 25R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0805E25R0BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.