The PAT0805E2612BST1 is a 26.1k ohm, 100V, 0.1% tolerance, 200mW power dissipation, 0805 case size SMD resistor from Vishay. It is designed for use in automotive applications and is compliant with AEC-Q200. The resistor is available in a tape and reel packaging format. Operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the Vishay PAT0805E2612BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0805E2612BST1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 26.1kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0805E2612BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.