The PAT0805E2773BST1 is a moisture-resistant chip resistor from Vishay, featuring a 277kR resistance value with a 0.1% tolerance. It is available in a 0805 package, suitable for surface mount applications. The resistor is compliant with AEC-Q200 and RoHS standards, with a maximum operating temperature range of -55°C to 155°C. It is designed for use in automotive and other applications where moisture resistance is required.
Sign in to ask questions about the Vishay PAT0805E2773BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0805E2773BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 277kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0805E2773BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
