The PAT0805E2941BST1 is a moisture resistant, automotive-grade chip resistor from Vishay, featuring a 2.94kR resistance value and a 0.1% tolerance. It is available in a 0805 package, with a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 200mW. This resistor is RoHS compliant and meets the requirements of AEC-Q200. It is supplied on tape and reel in quantities of 1000.
Sign in to ask questions about the Vishay PAT0805E2941BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0805E2941BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 2.94kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0805E2941BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.