
The Vishay PAT0805E4701BST1 is a 100V 4.7kR 0.1% 200mW AEC-Q200 chip resistor with a moisture-resistant and anti-sulfur design. It has a compact 0805 package with a height of 0.254mm, length of 2.032mm, and width of 1.27mm. The resistor operates over a temperature range of -55°C to 155°C and is available in tape and reel packaging with 1000 units per package.
Vishay PAT0805E4701BST1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.254mm |
| Length | 2.032mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 1.27mm |
| RoHS | Compliant |
No datasheet is available for this part.