The Vishay PAT0805E4931BST1 is a 4.93kR 0.1% 0805 SMD resistor with moisture resistant and automotive AEC-Q200 compliant features. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in a package quantity of 1000 units, packaged in tape and reel. It has a maximum power dissipation of 200mW and a height of 0.018inch, length of 0.08inch, and width of 0.05inch.
Sign in to ask questions about the Vishay PAT0805E4931BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0805E4931BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 4.93kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0805E4931BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.