The Vishay PAT0805E59R0BST1 is a 59 ohm fixed chip resistor with a tolerance of 0.1%. It is designed to withstand moisture and is compliant with automotive AEC-Q200 standards. The resistor is packaged in a 0805 case and has a maximum power dissipation of 200 milliwatts. It operates over a temperature range of -55°C to 155°C. The resistor is available in quantities of 1000 and is packaged on a tape and reel.
Sign in to ask questions about the Vishay PAT0805E59R0BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0805E59R0BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 59R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0805E59R0BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.