The Vishay PAT0805E60R4BST1 is a moisture-resistant, automotive-grade chip resistor with a 60.4 ohm resistance and 0.1% tolerance. It features a 0805 package case and is available in quantities of 1000. The resistor has a maximum power dissipation of 200 milliwatts and operates within a temperature range of -55°C to 155°C. It is RoHS compliant and suitable for use in automotive applications.
Sign in to ask questions about the Vishay PAT0805E60R4BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0805E60R4BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 60.4R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0805E60R4BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.