
The PAT0805E6260BST1 is a 626 ohm, 0.1% tolerance, chip resistor from Vishay, packaged in an 0805 case. It is designed to be moisture resistant and meets the automotive AEC-Q200 standard. The resistor has a maximum operating temperature of 155°C and a minimum of -55°C. It can dissipate up to 200 milliwatts of power and is available in quantities of 1000 per reel. The resistor is RoHS compliant and features a 2-termination design.
Sign in to ask questions about the Vishay PAT0805E6260BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0805E6260BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 626R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0805E6260BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.