
The PAT0805E6492BST1 is a 64.9k ohm fixed chip resistor from Vishay with a tolerance of 0.1%. It is available in a 0805 package and is lead free and moisture resistant. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is compliant with RoHS and is packaged in tape and reel quantities of 1000.
Sign in to ask questions about the Vishay PAT0805E6492BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0805E6492BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 64.9kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0805E6492BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.