
The Vishay PAT0805E6571BST1 is a moisture-resistant chip resistor with a 6.57k ohm resistance value and 0.1% tolerance. It is packaged in an 0805 case and is available in quantities of 1000. The resistor is RoHS compliant and features automotive AEC-Q200 certification. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor's maximum power dissipation is 200mW.
Sign in to ask questions about the Vishay PAT0805E6571BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0805E6571BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 6.57kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0805E6571BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
