The PAT0805E6652BST1 is a 66.5k ohm, 0.1% tolerance, chip resistor from Vishay, packaged in an 0805 case. It is designed for use in automotive applications, meeting AEC-Q200 standards, and features moisture resistance and anti-sulfur properties. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C, with a maximum power dissipation of 200mW. It is available in tape and reel packaging with 1000 pieces per reel.
Sign in to ask questions about the Vishay PAT0805E6652BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0805E6652BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 66.5kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0805E6652BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.