The Vishay PAT0805E67R3BST1 is a moisture-resistant, automotive-grade chip resistor with a 67.3 ohm resistance and 0.1% tolerance. It features a 0805 package case and is available in quantities of 1000 per reel. The resistor has a maximum power dissipation of 200 milliwatts and operates over a temperature range of -55°C to 155°C. It is compliant with RoHS regulations and suitable for use in automotive applications.
Vishay PAT0805E67R3BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 67.3R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
No datasheet is available for this part.