The Vishay PAT0805E77R7BST1 is a 77.7 ohm resistor with a tolerance of 0.1%. It is designed to handle a maximum power dissipation of 200 milliwatts and is available in an 0805 package size. This resistor is suitable for use in high-temperature applications, operating over a range of -55°C to 155°C. It is also compliant with the automotive AEC-Q200 standard and features moisture-resistant and anti-sulfur properties. The resistor is packaged in a tape and reel format, with 1000 units per package.
Sign in to ask questions about the Vishay PAT0805E77R7BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT0805E77R7BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 77.7R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT0805E77R7BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.