
The PAT0805E7872BST1 is a 78.7kR 0.1% chip resistor from Vishay, packaged in an 0805 case. It is designed for use in automotive applications and meets AEC-Q200 standards. The resistor has a maximum operating temperature of 155°C and a maximum power dissipation of 200mW. It is available in a tape and reel packaging format with 1000 units per package.
Vishay PAT0805E7872BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 78.7kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
No datasheet is available for this part.