
The PAT1206E1004BST5 is a thin film chip resistor from Vishay with a voltage rating of 200V and a resistance of 1MR. It has a tolerance of 0.1% and is available in a 1206 package. The resistor operates within a temperature range of -55°C to 150°C and is compliant with Reach SVHC regulations. It is packaged in tape and reel quantities of 500.
Vishay PAT1206E1004BST5 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| Series | PAT |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000571oz |
| RoHS | Compliant |
No datasheet is available for this part.