
The PAT1206E1022BST1 is a 200V 10.2kR SMD/SMT chip resistor from Vishay. It features moisture-resistant construction and meets automotive AEC-Q200 standards. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can dissipate up to 400mW of power and is available in a 1206 package with a tape and reel packaging option.
Sign in to ask questions about the Vishay PAT1206E1022BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT1206E1022BST1 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.018inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 10.2kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Weight | 0.000571oz |
| Width | 1.524mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT1206E1022BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.