
The PAT1206E1103BST1 is a 200V 110kR 0.1% chip resistor from Vishay, packaged in a 1206 case, with a maximum operating temperature range of -55°C to 125°C. It is a moisture-resistant, automotive-grade component compliant with AEC-Q200. The resistor has a maximum power dissipation of 400mW and is available on tape and reel.
Vishay PAT1206E1103BST1 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.018inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 110kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.524mm |
| RoHS | Compliant |
No datasheet is available for this part.