
The PAT1206E2802BST1 is a moisture resistant, automotive grade resistor from Vishay with a voltage rating of 200V and a resistance of 28kR. It has a tolerance of 0.1% and a maximum power dissipation of 400mW. The resistor is available in a 1206 package type, suitable for surface mount technology, and is packaged in tape and reel. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Vishay PAT1206E2802BST1 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.018inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 28kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.524mm |
| RoHS | Compliant |
No datasheet is available for this part.