
The PAT1206E2940BST1 is a 200V 0.1% 294R chip resistor from Vishay, featuring moisture resistant construction and compliance with automotive standard AEC-Q200. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 400mW. The resistor is packaged in a 1206 case, available on tape and reel, and is RoHS compliant.
Sign in to ask questions about the Vishay PAT1206E2940BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT1206E2940BST1 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.018inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 294R |
| RoHS Compliant | Yes |
| Series | PAT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.524mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT1206E2940BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.