
The Vishay PAT1206E5052BST1 is a 200V 50.5kR 0.1% moisture resistant automotive chip resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a 1206 case and is available in tape and reel packaging. The resistor is RoHS compliant and features a termination of SMD/SMT. It has a maximum power dissipation of 400mW and a weight of 0.000571oz.
Sign in to ask questions about the Vishay PAT1206E5052BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT1206E5052BST1 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.018inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 50.5kR |
| RoHS Compliant | Yes |
| Series | PAT |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Weight | 0.000571oz |
| Width | 1.524mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT1206E5052BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.