
The Vishay PAT1206E50R5BST5 is a 200V thin film chip resistor with a resistance of 50.5 ohms and a tolerance of 0.1%. It is available in a 1206 package and is suitable for surface mount technology. The resistor has an operating temperature range of -55°C to 150°C and is packaged on a tape and reel. Compliance with Reach SVHC is unknown.
Sign in to ask questions about the Vishay PAT1206E50R5BST5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PAT1206E50R5BST5 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 50.5R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| Series | PAT |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PAT1206E50R5BST5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.