The Vishay PATT0603L2R87FGT1 is a 75V 2.87 ohm 1% SMD/SMT chip resistor with a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. It is available in a 0603 package with a height of 0.018inch and a width of 0.032inch. The resistor is RoHS compliant and has a maximum power dissipation of 150mW. It is packaged in a tape and reel with 1000 units per package.
Vishay PATT0603L2R87FGT1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.018inch |
| Length | 0.064inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 2.87R |
| RoHS Compliant | Yes |
| Series | PATT |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PATT0603L2R87FGT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.