The PB-1080-2SA0 is a 5V, 1.5A enclosed AC/DC power supply with an output power of 7.5W. It features overvoltage protection, overcurrent protection, and short-circuit protection. The power supply has a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It is packaged in bulk with 50 units per package and is approved to CE standards.
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Cord Length | 72.83inch |
| Current - Output 1 | 1.5A |
| Features | OVP, OCP, SCP |
| Height | 1.18inch |
| Length | 3.15inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 8W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm |
| Output Power | 7.5W |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Voltage - Output 1 | 5V |
| Weight | 0.234lb |
| Width | 1.71inch |
| RoHS | Compliant |