Checking distributor stock and pricing after the page loads.
Vishay PB-1150-8M00 technical specifications.
| Cord Length | 59inch |
| Current - Output 1 | 1.2A |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Connector | 2.1mm I.D. x 5.5mm O.D. x 9.5mm Female |
| Output Power | 15W |
| Package Quantity | 56 |
| Packaging | Bulk |
| Voltage - Output 1 | 12V |
| Weight | 0.243lb |
| RoHS | Compliant |
No datasheet is available for this part.