
Bridge Rectifier Diode, 1 Phase, 4.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE PB, 4 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PB5008-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 45A |
| Package/Case | SIP |
| Forward Current | 4.5A |
| Height | 20.3mm |
| Length | 30.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Max Surge Current | 450A |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.053546oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay PB5008-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
