The PC0070WJ50033BG1 is a single layer ceramic capacitor with a capacitance of 50pF and a voltage rating of 14000VDC. It has a tolerance of 5% and a dielectric of R16. The capacitor is designed for RF power applications and has a ceramic base with band terminal termination. It operates over a temperature range of -55°C to 100°C.
Vishay PC0070WJ50033BG1 technical specifications.
| Capacitance | 50pF |
| Voltage | 14000VDC |
| DC Rated Voltage | 14000VDC |
| Tolerance | 5% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Ceramic Base |
| Termination Style | Band Terminal |
| Size | 70 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.