This 14000VDC 10% 60pF RF Power Plate Ceramic Capacitor features a ceramic base and band terminal termination style. It operates over a temperature range of -55°C to 100°C. The capacitor is a single layer ceramic (SLCC) type with a size of 70 X 30. It is designed for use in high-voltage applications.
Vishay PC0070WJ60036BG1 technical specifications.
| Capacitance | 60pF |
| Voltage | 14000VDC |
| DC Rated Voltage | 14000VDC |
| Tolerance | 10% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Ceramic Base |
| Termination Style | Band Terminal |
| Size | 70 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.