This ceramic capacitor features a capacitance of 100pF, a DC rated voltage of 15000VDC, and a tolerance of 10%. It operates over a temperature range of -55°C to 100°C and is mounted on a ceramic base with a band terminal termination. The capacitor is a single layer ceramic (SLCC) type with a size of 100 X 30.
Vishay PC0100BJ10136BG1 technical specifications.
| Capacitance | 100pF |
| Voltage | 15000VDC |
| DC Rated Voltage | 15000VDC |
| Tolerance | 10% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Ceramic Base |
| Termination Style | Band Terminal |
| Size | 100 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.