This 120pF ceramic capacitor features a high DC rated voltage of 15000VDC and a tolerance of 20%. It has a dielectric of R16 and is designed for RF power applications. The capacitor is mounted on a ceramic base with band terminals and has a size of 100 X 30.
Vishay PC0100BJ12138BG1 technical specifications.
| Capacitance | 120pF |
| Voltage | 15000VDC |
| DC Rated Voltage | 15000VDC |
| Tolerance | 20% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Ceramic Base |
| Termination Style | Band Terminal |
| Size | 100 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.