This 15000VDC 5% 80pF RF Power Plate Ceramic Capacitor features a ceramic base and band terminal termination style. It has a size of 100 X 30 and operates between -55°C and 100°C. The capacitor is a single layer ceramic (SLCC) type and has a dielectric of R16.
Vishay PC0100BJ80033BG1 technical specifications.
| Capacitance | 80pF |
| Voltage | 15000VDC |
| DC Rated Voltage | 15000VDC |
| Tolerance | 5% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Ceramic Base |
| Termination Style | Band Terminal |
| Size | 100 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.