This 15000VDC RF power plate ceramic capacitor features a capacitance of 80pF and a tolerance of 10%. It has a dielectric of R16 and is suitable for high-voltage applications. The capacitor operates within a temperature range of -55°C to 100°C and is mounted on a ceramic base with band terminals. Its size measures 100 X 30.
Vishay PC0100BJ80036BG1 technical specifications.
| Capacitance | 80pF |
| Voltage | 15000VDC |
| DC Rated Voltage | 15000VDC |
| Tolerance | 10% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Ceramic Base |
| Termination Style | Band Terminal |
| Size | 100 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.