The PC0100WH16133BG1 is a single layer ceramic capacitor with a capacitance of 160pF and a DC rated voltage of 13000VDC. It features a 5% tolerance and a dielectric of R16. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 100 degrees Celsius. It is mounted on a ceramic base with a band terminal termination style and measures 100 X 30 in size.
Vishay PC0100WH16133BG1 technical specifications.
| Capacitance | 160pF |
| Voltage | 13000VDC |
| DC Rated Voltage | 13000VDC |
| Tolerance | 5% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Ceramic Base |
| Termination Style | Band Terminal |
| Size | 100 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.