The PC0140BJ20136BG1 is a 200pF single layer ceramic capacitor from Vishay, rated for 15kVDC with 10% tolerance and a dielectric of R16. It has a ceramic base with band terminal termination and measures 140 X 30 in size. This component operates between -55°C and 100°C and is suitable for RF power applications.
Vishay PC0140BJ20136BG1 technical specifications.
| Capacitance | 200pF |
| Voltage | 15000VDC |
| DC Rated Voltage | 15000VDC |
| Tolerance | 10% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Ceramic Base |
| Termination Style | Band Terminal |
| Size | 140 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.