The PC0140BJ25133BG1 is a 250pF RF power plate ceramic capacitor from Vishay, rated for 15000VDC with a 5% tolerance. It features a dielectric of R16 and operates over a temperature range of -55°C to 100°C. The capacitor has a ceramic base with band terminal termination and measures 140 X 30 in size.
Vishay PC0140BJ25133BG1 technical specifications.
| Capacitance | 250pF |
| Voltage | 15000VDC |
| DC Rated Voltage | 15000VDC |
| Tolerance | 5% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Ceramic Base |
| Termination Style | Band Terminal |
| Size | 140 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.