The PC0140WJ30133BG1 is a single layer ceramic capacitor with a capacitance of 300pF and a DC rated voltage of 14000VDC. It features a ceramic base with band terminal termination and a size of 140 X 30. The capacitor operates within a temperature range of -55°C to 100°C and has a tolerance of 5%. It is designed for RF power applications and has a dielectric of R16.
Vishay PC0140WJ30133BG1 technical specifications.
| Capacitance | 300pF |
| Voltage | 14000VDC |
| DC Rated Voltage | 14000VDC |
| Tolerance | 5% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Ceramic Base |
| Termination Style | Band Terminal |
| Size | 140 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.