This 15000VDC RF power plate ceramic capacitor features a capacitance of 600pF with a tolerance of 5%. It has a dielectric of R16 and operates over a temperature range of -55°C to 100°C. The capacitor is mounted on a ceramic base with a band terminal termination style and measures 200 X 32 in size.
Vishay PC0200BJ60133BG1 technical specifications.
| Capacitance | 600pF |
| Voltage | 15000VDC |
| DC Rated Voltage | 15000VDC |
| Tolerance | 5% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Ceramic Base |
| Termination Style | Band Terminal |
| Size | 200 X 32mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.