Surface mount thin film chip resistor offering 10 ohm resistance with a tight 0.1% tolerance. Rated for 0.5W power and 75V maximum operating voltage, this component features a low temperature coefficient of 25ppm/°C. Operating across a wide temperature range from -55°C to 155°C, it is housed in a compact 0603 package with dimensions of 1.6256mm length, 0.8128mm width, and 0.381mm height.
Vishay PCAN0603E10R0BST5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6256 |
| Tolerance | 0.1 |
| Package Width | 0.8128 |
| Package Height | 0.381 |
| Resistance | 10 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay PCAN0603E10R0BST5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.