Fixed Resistor, Thin Film, 2W, 40.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Vishay PCAN1206E40R2BST5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2004 |
| Tolerance | 0.1 |
| Package Width | 1.6002 |
| Package Height | 0.381 |
| Resistance | 40.2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |