Surface mount thin film chip resistor offering 49.9 ohm resistance with a tight 0.1% tolerance. Features a 2W power rating and a maximum operating voltage of 200V. Operating temperature range spans from -55°C to 155°C, with a temperature coefficient of 25ppm/°C. Packaged in a 1206 size with a 2-terminal configuration.
Vishay PCAN1206E49R9BST5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2004 |
| Tolerance | 0.1 |
| Package Width | 1.6002 |
| Package Height | 0.381 |
| Resistance | 49.9 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay PCAN1206E49R9BST5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.