This 15000VDC RF power plate capacitor has a capacitance of 120pF and a tolerance of 10%. It is designed for operation between -55°C and 100°C. The capacitor is mounted on a chassis and features a contoured rim with screw terminal termination. Its size is 100mm by 30mm.
Vishay PD0100BJ12136BG1 technical specifications.
| Capacitance | 120pF |
| Voltage | 15000VDC |
| DC Rated Voltage | 15000VDC |
| Tolerance | 10% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Contoured Rim |
| Size | 100 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.