The PD0100BJ12138BG1 is a high-voltage RF power plate capacitor from Vishay, featuring a capacitance of 120pF and a DC rated voltage of 15000VDC. It has a tolerance of 20% and a dielectric of R16. The capacitor is designed for chassis mount applications and has a contoured rim construction. It operates within a temperature range of -55°C to 100°C.
Vishay PD0100BJ12138BG1 technical specifications.
| Capacitance | 120pF |
| Voltage | 15000VDC |
| DC Rated Voltage | 15000VDC |
| Tolerance | 20% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Contoured Rim |
| Size | 100 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.