The PD0140BJ16138BG1 is a 15000VDC RF power plate capacitor from Vishay, featuring a capacitance of 160pF and a tolerance of 20%. It has a dielectric of R16 and is designed for use in high-voltage applications. The capacitor is constructed with a contoured rim and has a size of 140 X 30. It is suitable for chassis mount applications and has a termination style of screw terminal. The operating temperature range is -55 to 100°C.
Vishay PD0140BJ16138BG1 technical specifications.
| Capacitance | 160pF |
| Voltage | 15000VDC |
| DC Rated Voltage | 15000VDC |
| Tolerance | 20% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Contoured Rim |
| Size | 140 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.