The PD0140BJ20136BG1 is a 200pF RF power plate capacitor from Vishay, rated for 15kVDC with 10% tolerance. It features a dielectric of R16 and operates over a temperature range of -55°C to 100°C. The capacitor is designed for chassis mount applications with a contoured rim construction and screw terminal termination style.
Vishay PD0140BJ20136BG1 technical specifications.
| Capacitance | 200pF |
| Voltage | 15000VDC |
| DC Rated Voltage | 15000VDC |
| Tolerance | 10% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Contoured Rim |
| Size | 140 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.