The PD0140BJ25138BG1 is a single layer ceramic capacitor with a capacitance of 250pF and a DC rated voltage of 15000VDC. It has a tolerance of 20% and a dielectric of R16. The capacitor is designed for RF power plate applications and has a mounting style of chassis mount with screw terminal termination. It has a contoured rim construction and a size of 140 X 30. The operating temperature range is -55 to 100°C.
Vishay PD0140BJ25138BG1 technical specifications.
| Capacitance | 250pF |
| Voltage | 15000VDC |
| DC Rated Voltage | 15000VDC |
| Tolerance | 20% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Contoured Rim |
| Size | 140 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.