This 14000VDC SLCC capacitor features a capacitance of 300pF with a 20% tolerance. It has a dielectric of R16 and is designed as a single layer ceramic (SLCC) component. The capacitor is mounted via screw terminals and has a contoured rim construction. Operating temperature range is from -55 to 100 degrees Celsius.
Vishay PD0140WJ30138BG1 technical specifications.
| Capacitance | 300pF |
| Voltage | 14000VDC |
| DC Rated Voltage | 14000VDC |
| Tolerance | 20% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Contoured Rim |
| Size | 140 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.