This 15000VDC SLCC capacitor features a capacitance of 500pF with a 20% tolerance. It operates over a temperature range of -55°C to 100°C and is designed for chassis mount applications with a screw terminal termination style. The capacitor has a contoured rim construction and measures 200 X 32 in size.
Vishay PD0200BJ50138BG1 technical specifications.
| Capacitance | 500pF |
| Voltage | 15000VDC |
| DC Rated Voltage | 15000VDC |
| Tolerance | 20% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Contoured Rim |
| Size | 200 X 32mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.